UHV1A221MED

Nichicon
647-UHV1A221MED

UHV1A221MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 220uF 105c 6.3x11 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,293

Stock:

6,293 Can Dispatch Immediately
Quantities greater than 6293 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.765 $0.77
$0.507 $5.07
$0.313 $31.30
$0.253 $126.50
$0.215 $860.00
$0.183 $1,464.00
$0.178 $4,272.00
$0.16 $7,680.00

Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
10 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
450 mA
33 mOhms
- 40 C
+ 105 C
Straight
Radial
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 590 mg