UHV1A182MPD

Nichicon
647-UHV1A182MPD

UHV1A182MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1800uF 105c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,400
Expected 05-Feb-24

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.08 $10.80
$0.947 $94.70
$0.631 $631.00
$0.58 $1,624.00
$0.528 $5,913.60
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
10 VDC
+ 105 C
10 mm
5 mm
20 mm
6000 Hour
20 %
2.16 A
- 40 C
Straight
19 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-181-00AE
Transistor Output Optocouplers 3750 Vrms 0.2mA
Infineon SPW20N60C3
MOSFET N-Ch 650V 20.7A TO247-3 CoolMOS C3
onsemi MJ15004G
Bipolar Transistors - BJT 20A 140V 250W PNP
Texas Instruments LP2985-33DBVRG4
LDO Voltage Regulators Sgl Output 150mA Fixed(3.3V) Lo Quies
Chemi-Con EKYB630ELL102ML25S
Aluminium Electrolytic Capacitors - Radial Leaded 63VDC 1000uF Tol 20% 16x25mm AEC-Q200
Broadcom Limited HCPL-4503-500E
High Speed Optocouplers 1MBd 1Ch 16mA
Chemi-Con EKZN101ELL221MK25S
Aluminium Electrolytic Capacitors - Radial Leaded 100V 220uF 20% Tol.
Chemi-Con ELHS451VSN101MP25S
Aluminium Electrolytic Capacitors - Snap In 100uF 20% 450V Long Life
Nichicon UPJ1C561MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 560uF 10x20 20% 5LS
Nichicon UPM1A681MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200