UHV1A122MPD

Nichicon
647-UHV1A122MPD

UHV1A122MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1200uF 105c 10x16 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:

7
Can Dispatch Immediately

On Order:

200
Expected 06-Nov-23

Factory Lead Time:

88
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.02 $10.20
$0.703 $70.30
$0.469 $469.00
$0.437 $786.60
$0.378 $4,082.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
10 VDC
+ 105 C
10 mm
5 mm
16 mm
6000 Hour
20 %
1.65 A
- 40 C
Straight
30 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHE1C152MHD3
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 105c 16x15 7.5ls
Nichicon UHE1H271MHD6TO
Aluminium Electrolytic Capacitors - Radial Leaded 50V 270uF 20% Low Impedance
Nichicon UCD1H330MCL1GS
Aluminium Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200