UHV1A102MPD6

Nichicon
647-UHV1A102MPD6

UHV1A102MPD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:

196
Can Dispatch Immediately

On Order:

2,000
Expected 12-Dec-23

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$0.87 $8.70
$0.698 $69.80
$0.591 $1,182.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
6000 Hour
20 %
1.33 A
- 40 C
Straight
143 mOhms
UHV
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.18
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Infineon 2ED020I12-FI
Gate Drivers ISOLATED DRIVER
NXP P82B96TD,112
Buffers & Line Drivers I2C BUS BUFFER DUAL
Nichicon UHW1C152MPD
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20%
Panasonic ECA-1HHG221B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
KEMET ESW107M050AG3AA
Aluminium Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 4k Hour Radial
Chemi-Con EKZN6R3ELL122MH15D
Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 1200uF 20% Tol.
KEMET ESS107M025AE2AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 1k Hour Radial
Panasonic ECA-1HHG220B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
KEMET ESE227M025AG3AA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 220uF 105C 1k Hour Radial