UHV0J822MHD1TN

Nichicon
647-UHV0J822MHD1TN

UHV0J822MHD1TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.99 $2.99
$2.33 $23.30
$1.82 $182.00
Full Ammo Pack (Order in multiples of 250)
$1.82 $455.00
$1.46 $730.00
$1.37 $1,370.00
$1.27 $3,175.00
$1.20 $6,000.00
$1.16 $11,600.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
8200 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
25 mm
6000 Hour
20 %
3.99 A
- 40 C
Straight
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.37
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99