UHV0J682MHD6TN

Nichicon
647-UHV0J682MHD6TN

UHV0J682MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.60 $26.00
$1.97 $197.00
Full Ammo Pack (Order in multiples of 250)
$1.97 $492.50
$1.52 $760.00
$1.38 $1,380.00
$1.28 $3,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
6800 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
6000 Hour
20 %
3.575 A
- 40 C
Straight
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.33
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99