UHV0J392MHD1TO

Nichicon
647-UHV0J392MHD1TO

UHV0J392MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.55 $15.50
$1.34 $134.00
Full Ammo Pack (Order in multiples of 500)
$1.01 $505.00
$0.895 $895.00
$0.835 $2,087.50
$0.789 $3,945.00
$0.761 $7,610.00
$0.746 $18,650.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
3900 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
20 mm
6000 Hour
20 %
2.725 A
- 40 C
Straight
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.27
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99