UHV0J272MPD1TD

Nichicon
647-UHV0J272MPD1TD

UHV0J272MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.42 $14.20
$1.06 $106.00
Full Ammo Pack (Order in multiples of 500)
$0.80 $400.00
$0.707 $707.00
$0.658 $1,645.00
$0.612 $3,060.00
$0.601 $6,010.00
$0.588 $14,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
2700 uF
6.3 VDC
+ 105 C
10 mm
5 mm
25 mm
6000 Hour
20 %
2.475 A
- 40 C
Straight
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.25
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99