UHV0J152MPD1TA

Nichicon
647-UHV0J152MPD1TA

UHV0J152MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

22 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.18 $11.80
$0.809 $80.90
Full Ammo Pack (Order in multiples of 1000)
$0.538 $538.00
$0.504 $1,008.00
$0.446 $4,460.00
$0.437 $10,925.00
$0.424 $21,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
1500 uF
6.3 VDC
+ 105 C
8 mm
3.5 mm
20 mm
6000 Hour
20 %
1.55 A
- 40 C
Straight
UHV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.21
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99