UHE2A6R8MDD1TD

Nichicon
647-UHE2A6R8MDD1TD

UHE2A6R8MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 100 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,995

Stock:

3,995 Can Dispatch Immediately
Quantities greater than 3995 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.763 $0.76
$0.755 $7.55
Full Ammo Pack (Order in multiples of 2000)
$0.755 $1,510.00
$0.158 $1,580.00
$0.153 $3,672.00
$0.141 $7,050.00
$0.132 $13,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6.8 uF
100 VDC
+ 105 C
5 mm
2 mm
11 mm
5000 Hour
20 %
62 mA
- 40 C
Straight
2.3 Ohms
UHE
Ammo Pack
Brand: Nichicon
Capacitance - nF: 6800 nF
Dissipation Factor DF: 0.08
Leakage Current: 6.8 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 523.488 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Ohmite TWW15J100E
Wirewound Resistors - Through Hole 100 ohm 15W 5% Ceramic Radial
Toshiba TOTX1950A(F)
Fibre Optic Transmitters, Receivers, Transceivers 650 nm LED OPTICAL TRANSMN MOD
Toshiba TORX1950A(F)
Fibre Optic Transmitters, Receivers, Transceivers Opticl Receiving Mod
congatec conga-TEVAL2
Modules Accessories conga-TEVAL
Bourns 3006P-1-472LF
Trimmer Resistors - Through Hole 4K 3/4" 10% Sealed Multi Turn
Power Integrations TOP222YN
AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC
Analog Devices Inc. DS1233-5+
Supervisory Circuits 5V EconoReset
STMicroelectronics L4941BV
LDO Voltage Regulators 5.0V 1.0A Positive
Analog Devices Inc. LTC485CN8#PBF
RS-485 Interface IC L Pwr RS485 Int Tran
Vishay IRF840PBF
MOSFET 500V N-CH HEXFET