UHE2A390MPD

Nichicon
647-UHE2A390MPD

UHE2A390MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 39uF 20% 8X15 Tol 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,735

Stock:

1,735 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.595 $5.95
$0.379 $37.90
$0.27 $270.00
$0.229 $458.00
$0.221 $2,210.00
$0.219 $5,256.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
39 uF
100 VDC
+ 105 C
8 mm
3.5 mm
15 mm
7000 Hour
20 %
335 mA
- 40 C
Straight
450 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 39 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.360 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Skyworks SI8620BC-B-IS
3.75 kV 2-channel digital isolator
YAGEO MFR-25FTF52-1K
1/4W 1K Ohm 1%
Rubycon 450CXW150MEFR18X40
GENERAL PURPOSE ELECTROLYTIC CAPACITORS