UHE2A271MHD

Nichicon
647-UHE2A271MHD

UHE2A271MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 270uF 105c 16x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 329

Stock:

329 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$2.08 $20.80
$1.55 $155.00
$1.11 $555.00
$1.00 $1,000.00
$0.98 $2,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
100 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
10000 Hour
20 %
1.14 A
- 40 C
Straight
83 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 270 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.060 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Littelfuse 880175-0001
Control Switches SWITCH MASTER TR 2 POLE 500A
STMicroelectronics STM32U585RIT6
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory
Neutrik RC3FDL-B
XLR Connectors 3P FEM XLR RCPT W/SLD LUGS BLACK
Neutrik RC3MDL-B
XLR Connectors 3P MALE XLR RCPT W/SDR LUGS BLACK
Adafruit 4645
Coin Cell Battery LR44 / AG13 1.5V Button Cell Batteries (10-pack)
Texas Instruments SN75176BP
RS-422/RS-485 Interface IC Bus Diff
Panasonic EEE-FTH101XAP
Aluminium Electrolytic Capacitors - SMD 100uF 50volts 6.3x7.7mm SMD
Molex 151048-2204
Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK PUR
Chemi-Con EKZN101ELL391MK35S
Aluminium Electrolytic Capacitors - Radial Leaded 100V 390uF 20% Tol.