UHE2A270MPD

Nichicon
647-UHE2A270MPD

UHE2A270MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 27uF 105c 8x11.5 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:

205
Can Dispatch Immediately

On Order:

3,000
Expected 02-Feb-24

Factory Lead Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.856 $0.86
$0.603 $6.03
$0.301 $30.10
$0.225 $225.00
$0.21 $630.00
$0.182 $1,638.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
27 uF
100 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
7000 Hour
20 %
260 mA
- 40 C
Straight
630 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 27 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EKHE451ELL470MK30S
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V
KEMET ESL475M400AGMAA
Aluminium Electrolytic Capacitors - Radial Leaded 400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm
WIMA FKP2F002201D00MN00
Film Capacitors FKP 2 220 pF 250 VDC 4.5x6x7.2 PCM 5
IXYS CPC1014N
Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay
TT Electronics OPB350L125
Liquid Level Sensors Fluid in-line sensor .125" Tube
STMicroelectronics LM317D2T-TR
Linear Voltage Regulators 1.2-37V Adj Positive
TE Connectivity 2411-001-2405
Automotive Connectors PANEL NUT
STMicroelectronics Z0103MA 1AA2
Triacs 1.0 Amp 600 Volt
Vishay MAL203038228E3
Aluminium Electrolytic Capacitors - Axial Leaded 2.2uF 63V -10%,+50% Axial
Nichicon UCY2H100MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 500 Volts 20% AEC-Q200