UHE2A181MHD6

Nichicon
647-UHE2A181MHD6

UHE2A181MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 180uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:

721 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$1.77 $17.70
$1.31 $131.00
$1.18 $472.00
$1.06 $1,272.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
100 VDC
+ 105 C
18 mm
5 mm
15 mm
10000 Hour
20 %
875 mA
- 40 C
Straight
120 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 180 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 6.310 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
ROHM Semiconductor GMR100HTCFAR100
Current Sense Resistors - SMD 2512 0.1ohm 1% Shunt Res AEC-Q200
Analog Devices Inc. ADR127AUJZ-REEL7
Voltage References Micropower reference with sink/source
TDK C3225X7R1C226M250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 22uF X7R 20% T: 2.5mm
Analog Devices Inc. ADG715BRUZ
Analogue Switch ICs SERIAL I2C, OCTAL SPST
Analog Devices Inc. LT3724IFE#PBF
Switching Voltage Regulators Hi V, C Mode Sw Reg Cntr
Diodes Incorporated PD3S140-7
Schottky Diodes & Rectifiers 1.0A 40V
Molex 53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Angle
Coilcraft PFL1609-471MEW
Power Inductors - SMD 470nH Shld 20% 1.3A 100mOhms
Samsung Electro-Mechanics CL21A226MAYNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 25V X5R 2 0805
Molex 43045-0618
Headers & Wire Housings 6 CKT VERT SMT HDR