UHE1V681MHD3TN

Nichicon
647-UHE1V681MHD3TN

UHE1V681MHD3TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 680uF 35V 20% Mini Size, Low Imped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:

539 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.85 $18.50
$1.38 $138.00
Full Ammo Pack (Order in multiples of 250)
$1.38 $345.00
$1.05 $525.00
$0.921 $921.00
$0.859 $2,147.50
$0.798 $3,990.00
$0.783 $7,830.00
$0.768 $19,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
35 VDC
+ 105 C
16 mm
5 mm
15 mm
7000 Hour
20 %
1.91 A
- 40 C
Straight
42 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 238 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Molex 205971-0041
MircoOne Hdr Vrt 2mm SR 4Ckt BLK wCvrTp
STMicroelectronics M24512-DFCS6TP/K
512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V
STMicroelectronics STPS1545FP
15 Amp 45 Volt
Nisshinbo Micro Devices NJM4580M-TE1
Dual
Nisshinbo Micro Devices NJM5532DD
Dual Low Noise
Vishay 1N5819-E3/54
Vr/40V Io/1A
Hirose Electric FH28E-20S-0.5SH(05)
20POS 0.5MM SMT GOLD
Vishay IRF520PBF
100V N-CH HEXFET
Vishay IRF9530PBF
100V P-CH HEXFET MOSFET
Nichicon UCS2C101MHD1TO
100uF 160 Volts 20%