UHE1V471MHD6TO

Nichicon
647-UHE1V471MHD6TO

UHE1V471MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,741

Stock:

2,741 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$1.65 $16.50
Full Ammo Pack (Order in multiples of 500)
$1.46 $730.00
$0.467 $4,670.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
35 VDC
+ 105 C
12.5 mm
5 mm
15 mm
7000 Hour
20 %
1.4 A
- 40 C
Straight
49 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.272 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns 3296W-1-200LF
Trimmer Resistors - Through Hole 3/8IN 20 OHMS Sealed Vertical Adjust
TDK B57235S0100M000
Inrush Current Limiters S 235/10 M
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Bourns 3296W-1-472LF
Trimmer Resistors - Through Hole 3/8" 4.7Kohms Sealed Vertical Adjust
Panasonic ECA-1HM100I
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 50V ELECT M RADIAL
YAGEO MFR-25FBF52-820R
Metal Film Resistors - Through Hole 820 OHM 1/4W 1%
YAGEO MFR-25FRF52-330R
Metal Film Resistors - Through Hole 330 OHM 1/4W 1%
YAGEO MFR-25FRF52-6K8
Metal Film Resistors - Through Hole 6.8K OHM 1/4W 1%
Nexperia BZX79-C8V2,113
Zener Diodes BZX79-C8V2/SOD27/ALF2
onsemi 1N4004RLG
Rectifiers 400V 1A Standard