UHE1V392MHD

Nichicon
647-UHE1V392MHD

UHE1V392MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3900uF 105c 18x40 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 23-Oct-23

Factory Lead Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.91 $5.91
$4.78 $47.80
$4.11 $205.50
$3.50 $350.00
$3.16 $1,896.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
35 VDC
+ 105 C
18 mm
7.5 mm
40 mm
10000 Hour
20 %
4.28 A
- 40 C
Straight
12 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 1.365 mA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO KNP2WSJT-52-0R68
Wirewound Resistors - Through Hole
YAGEO MF0207FRE52-390R
Metal Film Resistors - Through Hole 390 OHM 1% .6W
Vishay MCS04020D3002BE000
Thin Film Resistors - SMD 1/16W 0.1% 30.ohms
KOA Speer SR732ATTDR390F
Current Sense Resistors - SMD .39 OHM 1% 1/3W
Texas Instruments TPD4E02B04DQAR
ESD Suppressors / TVS Diodes TPD4E02B04 4-Ch ESD Protection Diode
MEAN WELL IRM-02-5
AC/DC Power Modules 2W 5V 400mA 85-305Vin PCB Encap
TE Connectivity 1217057-1
Terminals 187 PCB TAB 032 TPCU
TE Connectivity 2238198-3
Terminals FASTON 187 STD REC STR F-CR 20-16 TPBR
Vishay MAL205858682E3
Aluminium Electrolytic Capacitors - Snap In 6800uF 63V 35x50mm
Nichicon UKW1H4R7MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 50V 20% Standard - Audio