UHE1V272MHD

Nichicon
647-UHE1V272MHD

UHE1V272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2700uF 105c 18x31.5 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:

243 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.43 $4.43
$3.57 $35.70
$2.73 $273.00
$2.08 $1,248.00
$1.83 $2,196.00
$1.76 $4,752.00
$1.70 $8,670.00
$1.66 $16,932.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
35 VDC
+ 105 C
16 mm
7.5 mm
35.5 mm
10000 Hour
20 %
3.61 A
- 40 C
Straight
15 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 945 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 11 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay IRFL014TRPBF-BE3
MOSFET 60V N-CH HEXFET MOSFET SOT-2
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Murata NFM18PC106D0J3L
Feed Through Capacitors
Vishay IRFL214TRPBF-BE3
MOSFET 250V N-CH HEXFET
CUI Inc. PDSE1-S15-S15-M
Isolated DC/DC Converters - SMD dc-dc isolated 1.5kv, 1 W, 13.5-16.5 Vdc input, 15 Vdc, 0.067 A, single unreg output, SMT
Omron G2R-2-S-DC24S
General Purpose Relays AC/DC COIL DPDT 24DC GENERAL PURPOSE
Vishay VJ2220Y222KXUSTX1
Safety Capacitors 2.2nF 250volt 10%
STMicroelectronics LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
Panasonic EEU-FK1V122
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 1200uF 20% AEC-Q200
Nichicon UHE1H151MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 150uF 10x12.5 '20% 5LS