UHE1V222MHD6TN

Nichicon
647-UHE1V222MHD6TN

UHE1V222MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,629

Stock:

3,629 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.55 $3.55
$2.60 $26.00
$1.93 $193.00
Full Ammo Pack (Order in multiples of 250)
$1.93 $482.50
$1.69 $845.00
$1.60 $1,600.00
$1.54 $3,850.00
$1.40 $7,000.00
$1.34 $13,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
35 VDC
+ 105 C
18 mm
7.5 mm
25 mm
10000 Hour
20 %
3.45 A
- 40 C
Straight
19 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 770 uA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO RP0603BRE0715KL
Thin Film Resistors - SMD 1/10 Wa 15K Ohm 0.1% 0603 AEC-Q200
Asahi Kasei Microdevices AK4493SEQ
Audio D/A Converter ICs Premium DAC Gen3+ 32bit 768kHz 125dB 2ch DSD SCDF
KEMET C1210C105K1RACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD Comm X7R, Ceramic, 1 uF, 10%, 100 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 1210
Vishay MAL203037479E3
Aluminium Electrolytic Capacitors - Axial Leaded 47UF 40V
KEMET ALF70C102EH400
Aluminium Electrolytic Capacitors - Snap In 400Vo 1000uF 85C 20% 18000Hrs
Texas Instruments LM393BIDR
Analog Comparators Dual commercial grade standard comparator 8-SOIC -40 to 85
Texas Instruments DRV8212DRLR
Motor/Motion/Ignition Controllers & Drivers 12-V, 2-A Low voltage H-bridge motor driver
Swissbit SFCF0512H1AF1TO-I-MS-527-STD
Memory Cards Industrial Compact Flash Card, C-500, 512 MB, SLC Flash, -40C to +85C
Nichicon UHE1E472MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 25V 4700uF 20%
Texas Instruments LME49720NA/NOPB
Audio Amplifiers DUAL HI PERF HI FI AUD OP AMP