UHE1V221MPD1TA

Nichicon
647-UHE1V221MPD1TA

UHE1V221MPD1TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,509

Stock:

2,509 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.906 $9.06
$0.597 $59.70
Full Ammo Pack (Order in multiples of 1000)
$0.374 $374.00
$0.353 $706.00
$0.309 $3,090.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
35 VDC
+ 105 C
8 mm
3.5 mm
15 mm
7000 Hour
20 %
840 mA
- 40 C
Straight
87 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 77 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204213229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22UF 250V
Texas Instruments CD4011BE
Logic Gates Quad 2-Input
STMicroelectronics 1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO
Nichicon UHE1E221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 25V 105c
Nichicon UHE1V101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded
Nichicon UPW1H471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200
SparkFun Electronics BOB-13282
SparkFun Accessories RGB LED Breakout WS2812B
Nichicon ULD1C101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 100UF 20%
Nichicon ULD1H010MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 50V 1UF 20%
Nichicon UFG1H010MDM
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 85c 5x11 2LS