UHE1V182MHD6

Nichicon
647-UHE1V182MHD6

UHE1V182MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 1800uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:

122
Can Dispatch Immediately

On Order:

1,200
Expected 10-Jan-24

Factory Lead Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.75 $27.50
$2.06 $206.00
$1.56 $624.00
$1.47 $1,764.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
35 VDC
+ 105 C
16 mm
5 mm
25 mm
10000 Hour
20 %
3.35 A
- 40 C
Straight
21 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 630 uA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay IRFP350PBF
MOSFET 400V N-CH HEXFET
Littelfuse 0251005.NRT1L
Fuses with Leads - Through Hole 125V 5A
Cornell Dubilier 381LQ221M450K022
Aluminium Electrolytic Capacitors - Snap In 450V 220uF 30X30
Nichicon UHE1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS
Nichicon UHE1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS
Nichicon UHE1E471MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x16 20% 5LS
Nichicon UHE1A222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20%