UHE1V182MHD3

Nichicon
647-UHE1V182MHD3

UHE1V182MHD3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 1800uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

32 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$1.78 $17.80
$1.45 $145.00
$1.21 $484.00
$1.17 $1,404.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
35 VDC
+ 105 C
18 mm
5 mm
20 mm
10000 Hour
20 %
3.35 A
- 40 C
Straight
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 630 uA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.710 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99