UHE1V102MHD6TN

Nichicon
647-UHE1V102MHD6TN

UHE1V102MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:

618 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.70 $2.70
Full Ammo Pack (Order in multiples of 250)
$2.70 $675.00
$0.943 $943.00
$0.937 $2,342.50
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 105 C
18 mm
5 mm
15 mm
10000 Hour
20 %
2.23 A
- 40 C
Straight
43 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 350 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. MAX20408AFOC/VY+
Switching Voltage Regulators 36V Fully Sync 8A & 10a Buck in P90
Texas Instruments UCC27614DSGR
Gate Drivers
SI IUTB-M3
Mounting Fixings HI-TORQUE INSERT, BRASS
Weidmuller 8000078328
Pluggable Terminal Blocks MPS 7S/02 S TN B B
Toshiba TCKE800NA,RF
Hot Swap Voltage Controllers 4.4V-18V 5A V CLMP AUTO RETRY
onsemi MJ15025G
Bipolar Transistors - BJT 16A 250V 250W PNP
Nichicon UHE1V222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 35V 2200uF 20%
Phoenix Contact 1890976
Fixed Terminal Blocks 3P 5mm 90DEG
Murata ZRB18AR6YA475ME05L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 20% 0603 X5R
Nichicon UHE1E221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 25V 105c