UHE1J821MHD

Nichicon
647-UHE1J821MHD

UHE1J821MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 820uF 105c 18x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:

147 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.52 $3.52
$2.79 $27.90
$2.10 $210.00
$1.60 $960.00
$1.39 $1,668.00
$1.30 $3,510.00
$1.24 $6,324.00
$1.22 $12,444.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
820 uF
63 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
10000 Hour
20 %
1.65 A
- 40 C
Straight
54 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 516.6 uA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 8.430 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TDK C5750X7R1V476M230KC
2220 35VDC 47uF 20% X7R
Coilcraft XFL4020-222MEC
2.2Uh Shld 8A 23.5mOhms AECQ2
Nichicon UFW2A102MHD
100volts 1000uF Radial
Nichicon UCY2H220MHD6
22uF 500 Volts 20% AEC-Q200
Cornell Dubilier 108TTA063M
1000uF 63V 20%
KEMET ALS70A203KF100
100V 20000uF 20% 18000Hrs
TT Electronics MFR4-56RFI
56 ohm 1% 0.5W
Vishay PR01000104708JR500
1watt 4.7ohms 5%
Nichicon UFW1J102MHD
63volts 1000uF 20%
Nichicon UCY2H100MHD
10uF 500 Volts 20% AEC-Q200