UHE1J561MHD

Nichicon
647-UHE1J561MHD

UHE1J561MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 63volts 560uF 105c 12.5x35.5 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:

677 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.88 $18.80
$1.08 $108.00
$0.913 $456.50
$0.893 $893.00
$0.869 $2,172.50
$0.852 $4,260.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
63 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
10000 Hour
20 %
1.14 A
- 40 C
Straight
83 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 352.8 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 5.100 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL205655103E3
10000UF 16V
KEMET ESL187M063AH8EA
63V 180uF 105C 10KHr 20% LS=5mm
Chemi-Con ELE-350ELL330ME11D
33uF 35V
Texas Instruments SN74LS136DR
Quad 2-Input Exclusive-OR Gates
Vishay CMF60180R00BHEK
1watt 180ohms .1% 50ppm
KEMET ESX228M025AK4AA
25V 2200uF 105C 5k Hour Radial
TDK B41888C4477M000
16VDC 470uF 20% STD Leads
Nichicon UHW1K152MHD
80V 1500uF 20%
Nichicon UPJ1K471MHD6
80volts 470uF 18x25 20% 7.5LS
Nichicon UVR2A471MHD1TN
470uF 100 Volts 20%