UHE1J391MHD1TN

Nichicon
647-UHE1J391MHD1TN

UHE1J391MHD1TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.97 $1.97
$1.46 $14.60
$1.10 $110.00
Full Ammo Pack (Order in multiples of 250)
$1.10 $275.00
$0.854 $427.00
$0.774 $774.00
$0.724 $1,810.00
$0.698 $3,490.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Impedance Electrolytic Capacitors
Radial
390 uF
63 VDC
+ 105 C
18 mm
7.5 mm
15 mm
10000 Hour
20 %
1.03 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.09
Package/Case: 18 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99