UHE1J181MPD1TD

Nichicon
647-UHE1J181MPD1TD

UHE1J181MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 180uF 63 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:

985 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.18 $11.80
$0.867 $86.70
Full Ammo Pack (Order in multiples of 500)
$0.735 $367.50
$0.554 $554.00
$0.528 $1,320.00
$0.463 $4,630.00
$0.445 $11,125.00
$0.428 $21,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
63 VDC
+ 105 C
10 mm
5 mm
20 mm
7000 Hour
20 %
518 mA
- 40 C
Straight
210 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 113.4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.117 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
CUI Inc. VGS-15W-12
Switching Power Supplies ac-dc, 15 W, 12 Vdc, single output, metal case
CUI Inc. VGS-15W-5
Switching Power Supplies ac-dc, 15 W, 5 Vdc, single output, metal case
CUI Inc. VGS-15W-48
Switching Power Supplies ac-dc, 15 W, 48 Vdc, single output, metal case
TDK CGA8P1X7R1E226M250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm
TDK CGA8P3X7T2E105K250KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 1uF X7T 10% AEC-Q200
Wurth Elektronik 742792514
Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2
KEMET C1812C225K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10% AEC-Q200
Amphenol 10127721-102LF
Power to the Board Minitek Power3.0 DR VTH HDR 10Pos G/F
Nichicon UHW1C122MPD
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 16 Volts 20%
Amphenol 10127721-122LF
Power to the Board Minitek Power3.0 DR VTH HDR 12Pos G/F