UHE1J181MHD6TO

Nichicon
647-UHE1J181MHD6TO

UHE1J181MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 180uF 20% 63V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$0.91 $9.10
$0.779 $77.90
Full Ammo Pack (Order in multiples of 500)
$0.616 $308.00
$0.517 $517.00
$0.454 $1,135.00
$0.43 $4,300.00
$0.42 $10,500.00
$0.413 $20,650.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
63 VDC
+ 105 C
12.5 mm
5 mm
15 mm
7000 Hour
20 %
518 mA
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 113.4 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99