UHE1J152MHD

Nichicon
647-UHE1J152MHD

UHE1J152MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 1500uF 105c 18x40 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5
Can Dispatch Immediately

On Order:

800
Expected 23-Apr-24
400
Expected 28-May-24

Factory Lead Time:

67
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$4.19 $41.90
$3.20 $320.00
$2.44 $1,464.00
$2.14 $2,140.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
63 VDC
+ 105 C
18 mm
7.5 mm
40 mm
10000 Hour
20 %
2.47 A
- 40 C
Straight
36 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 945 uA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHE1H222MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS
Nichicon UKA1V222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35V 2200uF AEC-Q200
Nichicon UKW1J222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 2200uF 20%
Aavid 507222B00000G
Heat Sinks Hat Section Heat Sink for Dual TO-220, Horizontal, 9.6 Degree C/W, Black
Panasonic EEU-FC1H222
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50V
Panasonic EEU-FC1J152
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 63volts AEC-Q200
Nichicon UHE1H182MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1800uF
Panasonic EEU-FC1V272
Aluminium Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200
IXYS PLA132S
Solid State Relays - PCB Mount Single-Pole Relay 60V 600mA
Nichicon UFG1V222MHM
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2200uF 85c 18x35.5 7.5LS