UHE1J121MPD6TD

Nichicon
647-UHE1J121MPD6TD

UHE1J121MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 120uF 20% 63V Low Impedance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.41 $1.41
$0.99 $9.90
$0.653 $65.30
Full Ammo Pack (Order in multiples of 500)
$0.653 $326.50
$0.409 $409.00
$0.385 $962.50
$0.331 $3,310.00
$0.326 $8,150.00
$0.312 $15,600.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
63 VDC
+ 105 C
10 mm
3.5 mm
16 mm
7000 Hour
20 %
408 mA
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 75.6 uA
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99