UHE1J102MHD6

Nichicon
647-UHE1J102MHD6

UHE1J102MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 1000uF 18x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:

945 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.53 $25.30
$2.06 $206.00
$1.77 $1,062.00
$1.64 $1,968.00
$1.55 $4,185.00
$1.49 $7,599.00
$1.46 $14,892.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
63 VDC
+ 105 C
18 mm
7.5 mm
31.5 mm
10000 Hour
20 %
1.9 A
- 40 C
Straight
47 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.09
Leakage Current: 630 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 13.300 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay SIZF5300DT-T1-GE3
MOSFET N-CHANNEL 30 V MOSFET PWRPAK
Vishay SIZF5302DT-T1-RE3
MOSFET P-CHANNEL 30 V MOSFET PWRPAK
Vishay MRS25000C3902FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 39K
Texas Instruments TLV7034PWR
Analog Comparators Quad nanopower, small size comparator with push-pull output
KEMET ALF70C133DF063
Aluminium Electrolytic Capacitors - Snap In 63V 13000uF 85C 20% 15000Hrs
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
onsemi KSA1015YTA
Bipolar Transistors - BJT PNP Epitaxial Transistor
Bourns PV36X101C01B00
Trimmer Resistors - Through Hole 100ohms 10mm Square 25turns
onsemi MJE15028G
Bipolar Transistors - BJT 8A 120V 50W NPN