UHE1H561MHD

Nichicon
647-UHE1H561MHD

UHE1H561MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 560uF 105c 18x15 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:

348 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.43 $14.30
$1.08 $108.00
$0.809 $404.50
$0.804 $643.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
50 VDC
+ 105 C
12.5 mm
5 mm
25 mm
10000 Hour
20 %
1.95 A
- 40 C
Straight
34 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 280 uA
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.560 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET R474I268050A1K V057
Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200
KEMET ALC10C681EH400
Aluminium Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs
Wurth Elektronik 860010675018
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG8 220uF 50V 20% Radial
Cornell Dubilier 108TTA025M
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 25V 20%
KEMET ESC475M063AC3AA
Aluminium Electrolytic Capacitors - Radial Leaded 63V 4.7uF 105C 2k Hour Radial
Rubycon 35TWL22MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW LEAKAGE ELECTROLYTIC CAPACITORS
Nichicon UPJ2E100MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20%
Chemi-Con ETXH401VSN331MA35S
Aluminium Electrolytic Capacitors - Snap In 400V 330uF 20% Tol.
Nichicon LGU1V472MELA
Aluminium Electrolytic Capacitors - Snap In 35volts 4700uF 105c
Wurth Elektronik 860160474017
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 25V 220uF 20% Radial