UHE1H272MHD

Nichicon
647-UHE1H272MHD

UHE1H272MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2700uF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,210

Stock:

5,210 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.18 $6.18
$3.78 $37.80
$3.16 $316.00
$2.66 $1,596.00
$2.42 $2,420.00
$2.38 $6,188.00
$2.33 $11,650.00
10,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
50 VDC
+ 105 C
18 mm
7.5 mm
40 mm
10000 Hour
20 %
3.8 A
- 40 C
Straight
14 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 1.35 mA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 16.400 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ROHM Semiconductor BD9G102G-LBTR
Switching Voltage Regulators Buck Conv Intgtd FET 0.5A 1ch; 6V-24V
Nichicon UHE1C103MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18x40 20% 7.5LS
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
onsemi KSC2690AYS
Bipolar Transistors - BJT NPN Epitaxial Sil
Vishay CPF3100R00FKE14
Metal Film Resistors - Through Hole 3watts 100ohms 1% 100ppm
Texas Instruments LM350T/NOPB
Linear Voltage Regulators 3-AMP ADJ REG
Vishay IRFD024PBF
MOSFET RECOMMENDED ALT 844-IRFD024
Wurth Elektronik 860040472001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 47uF 25V 20% Radial
TDK FG18C0G1H103JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 0.01uF C0G 5% LS:2.5mm
Texas Instruments UCC27425P
Gate Drivers Dual 4-A with Enable