UHE1H271MPD

Nichicon
647-UHE1H271MPD

UHE1H271MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 270uF 105c 10x20 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,390

Stock:

1,390 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.18 $11.80
$0.67 $67.00
$0.538 $538.00
$0.506 $1,416.80
$0.497 $5,566.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
50 VDC
+ 105 C
10 mm
5 mm
20 mm
7000 Hour
20 %
1.22 A
- 40 C
Straight
60 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 135 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 2.340 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chemi-Con EPAG401ELL101ML30S
100uF 400 Volt
Toshiba 74VHC541FT
CMOS LOGIC IC
Analog Devices Inc. ADM2486BRWZ
Isolated HighSpeed RS-485 Transciever IC
Infineon ISO1H801G
HIGH SIDE SWITCH
Nexperia BC847BS,115
BC847BS/SOT363/SC-88
Infineon FM24C64B-G
64Kb Serial I2C 5V FRAM
Microchip COM20020I-DZD
ARCNET CONTROLLER
Texas Instruments LMV762MA/NOPB
Low Vltg,Prec Comparator
Infineon IRFZ44NPBF
MOSFT 55V 49A 17.5mOhm 42nC
Texas Instruments CD4013BE
Dual CMOS