UHE1H271MPD1TD

Nichicon
647-UHE1H271MPD1TD

UHE1H271MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 270uF 50 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:

995 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.18 $11.80
$1.04 $104.00
Full Ammo Pack (Order in multiples of 500)
$0.884 $442.00
$0.618 $618.00
$0.578 $1,445.00
$0.513 $5,130.00
$0.50 $12,500.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
270 uF
50 VDC
+ 105 C
10 mm
5 mm
20 mm
7000 Hour
20 %
1.22 A
- 40 C
Straight
60 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 135 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
WIMA FKP2C001001D00HN00
Film Capacitors FKP 2 100 pF 63 VDC 4.5x6x7.2 PCM 5
WIMA MKS02-1/50/10
Film Capacitors 1uF 50 Volts 10%
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
Qualtek 703W-00/02
AC Power Entry Modules Screw Mnt Solder
onsemi KSC2690AYSTU
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Omron LY2-0-DC24
General Purpose Relays PCB DPDT 24VDC
Nichicon UPW1V471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200
Nichicon UPW1J681MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200
Panasonic ECW-H20602HVB
Film Capacitors 2000VDC 6000pf 3% MPP L/S=15mm
WIMA MKP4F041005D00KSP1
Film Capacitors 1uF 250 Volts 10% PCM 22.5