UHE1H221MPD

Nichicon
647-UHE1H221MPD

UHE1H221MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,349

Stock:

21,349 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.722 $7.22
$0.417 $41.70
$0.335 $335.00
$0.277 $498.60
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
220 uF
50 VDC
+ 105 C
10 mm
5 mm
16 mm
7000 Hour
20 %
1.05 A
- 40 C
Straight
84 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 110 uA
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.770 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Panasonic EEE-FN1C101UR
Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% 160mA AEC-Q200
Panasonic EEU-FM1V102B
Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series
Nichicon UHE1J221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x25 20%
Panasonic EEU-EB1J4R7S
Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 63volts AEC-Q200
Nichicon UCM1V470MCL1GS
Aluminium Electrolytic Capacitors - SMD 35V 47uF TOL 20% AEC-Q200
Nichicon UHE1H101MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS
Nichicon UHE1H331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20%
Panasonic EEU-FC1A101S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 10volts AEC-Q200
Nichicon UKW1C221MED
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 220uF 20%