UHE1H101MPD

Nichicon
647-UHE1H101MPD

UHE1H101MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,817

Stock:

4,817 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.12 $1.12
$0.711 $7.11
$0.426 $42.60
$0.366 $366.00
$0.312 $936.00
$0.288 $2,592.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
50 VDC
+ 105 C
8 mm
3.5 mm
11.5 mm
7000 Hour
20 %
555 mA
- 40 C
Straight
170 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Leakage Current: 50 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.190 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14

CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Omron PYFZ-08
Relay Sockets & Fixings Front mount socket, 8pin
Analog Devices Inc. ADM3058EBRIZ
CAN Interface IC 1500Viorm Isolated CAN-FD Transceiver
Toshiba TBD62083AFWG,EL
Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A
KOA Speer RK73B2ATTD103J
Thick Film Resistors - SMD 1/4watts 10Kohms 5%
Nichicon UHE1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS
Nichicon UHE1C471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20%
Nichicon UHE1H331MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20%
YAGEO RC0402JR-07130KL
Thick Film Resistors - SMD 130 kOhms 62.5 mW 0402 5%
YAGEO CC0201JRNPO9BN390
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 39 pF C0G 0201 5%
Nichicon UPW1H100MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF AEC-Q200