UHE1E681MHD6TO

Nichicon
647-UHE1E681MHD6TO

UHE1E681MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:

617 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.12 $11.20
$1.05 $105.00
Full Ammo Pack (Order in multiples of 500)
$0.893 $446.50
$0.712 $712.00
$0.612 $1,530.00
$0.545 $5,450.00
$0.523 $13,075.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
25 VDC
+ 105 C
12.5 mm
5 mm
15 mm
7000 Hour
20 %
1.4 A
- 40 C
Straight
49 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 170 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ABRACON ASE-24.000MHZ-LC-T
Standard Clock Oscillators 24.0 MHZ 3.3V 50PPM -40+85C
Analog Devices Inc. MAX6037AAUKADJ+T
Voltage References Low-Power, Fixed and Adjustable Reference with Shutdown in SOT23
Microchip MIC5255-3.3YM5-TR
LDO Voltage Regulators 150mA Low Noise uCap LDO
Microchip TCM809RVNB713
Supervisory Circuits Microprocessor 2.63V
Texas Instruments LP5900SD-2.8/NOPB
LDO Voltage Regulators Low-Noise 100Ma LDO
NorComp 182-025-113R531
D-Sub Standard Connectors 25P MALE RIGHT ANGLE .318" FOOTPRINT
BIVAR VLP-400-F
LED Light Pipes Light Pipe Vert SMD Flat Face
Vishay K103K10X7RF5UH5
Multilayer Ceramic Capacitors MLCC - Leaded .01uF 50V 10% X7R 5mm LS
Panasonic EEU-FC1E331
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V
ABRACON AIUR-06-330K
Power Inductors - Leaded FIXED IND 33UH 3.6A 51 MOHM TH