UHE1E681MHD6

Nichicon
647-UHE1E681MHD6

UHE1E681MHD6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 680uF 105c 12.5x15 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,131

Stock:

3,131 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.761 $7.61
$0.634 $63.40
$0.545 $654.00
$0.504 $1,209.60
$0.491 $5,302.80
$0.487 $12,272.40
50,400 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
25 VDC
+ 105 C
12.5 mm
5 mm
15 mm
7000 Hour
20 %
1.4 A
- 40 C
Straight
49 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 170 uA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Toshiba 74HC00D
CMOS LOGIC IC SERIES
Toshiba 74HC02D
LOGIC IC SERIES
Toshiba 74HC165D
CMOS LOGIC IC SERIES SOIC20
Toshiba 74HC32D
LOGIC IC SERIES QUAD
Panasonic EEE-FN1V100R
35VDC 10uF 20% 90mA AEC-Q200
Analog Devices Inc. LTC2602IMS8#TRPBF
2x 16-B R2R DACs in 8-Lead MS
Texas Instruments LM324ADR
Quad GP Op Amp
Broadcom Limited HCPL-4503-000E
1MBd 1Ch 16mA
Panasonic EEU-FC1V102
1000uF 35V
Nichicon UHE1E221MPD
25volts 220uF 8x11.5 20% 3.5LS