UHE1E332MHD6TN

Nichicon
647-UHE1E332MHD6TN

UHE1E332MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:

45
Can Dispatch Immediately

On Order:

500
Expected 05-Dec-23

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.96 $2.96
$2.53 $25.30
$1.88 $188.00
Full Ammo Pack (Order in multiples of 250)
$1.88 $470.00
$1.66 $830.00
$1.52 $1,520.00
$1.43 $3,575.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
25 VDC
+ 105 C
18 mm
7.5 mm
25 mm
10000 Hour
20 %
3.45 A
- 40 C
Straight
19 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.18
Leakage Current: 825 uA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
YAGEO CFR2WSJT-73-100K
Carbon Film Resistors - Through Hole
Central Semiconductor MPS8599 PBFREE
Bipolar Transistors - BJT PNP 80Vcbo 80Vceo 5.0Vebo 500mA 625mW
ROHM Semiconductor BAJ2DD0T
LDO Voltage Regulators LDO REG 12V 2A 3PIN
Diodes Incorporated DFLS240-7
Schottky Diodes & Rectifiers 2.0A 40V
Texas Instruments SN74LVC2G14DBVR
Inverters Dual Schmitt-Trigger
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
Murata GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X7R
onsemi SS26FL
Schottky Diodes & Rectifiers 60V, 1A Schottky Barrier Rectifier
Nichicon UHE1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS
Aven 26116
Hearing & Vision Aids Eye Loupe Inspection Goggles w/ LEDs [6x - 25x]