UHE1E272MHD

Nichicon
647-UHE1E272MHD

UHE1E272MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2700uF 105c 16x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:

216 Can Dispatch Immediately

Factory Lead Time:

42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.39 $3.39
$2.68 $26.80
$2.01 $201.00
$1.42 $568.00
$1.27 $1,524.00
$1.20 $3,360.00
$1.16 $6,032.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2700 uF
25 VDC
+ 105 C
12.5 mm
5 mm
40 mm
10000 Hour
20 %
3.35 A
- 40 C
Straight
17 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 675 uA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.570 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL219091105E3
1000uF 50V 16 x 25
KYOCERA AVX 1210YD107MAT2A
16V 100uF X5R 1210 20%
Molex 36535-0001
Term Socket 5.10 Ins Socket 5.10 Ins Dia
TDK B32673P6225K000
FILM CAP PFC 2.2uF 1 0% 630Vdc LS 22.5mm
Elna RSRJH101M1UF16300T
Nichicon UCY2H330MHD
33uF 500 Volts 20% AEC-Q200
Vishay MAL202117222E3
2200uF 40V 20% Axial
Lite-On LTV-816
Optocoupler Phototrans
Analog Devices Inc. LT1010CN8#PBF
Fast 150mA Pwr Buf
Wurth Elektronik 860010675018
WCAP-ATG8 220uF 50V 20% Radial