UHE1E222MHD6TN

Nichicon
647-UHE1E222MHD6TN

UHE1E222MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 969

Stock:

969 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.24 $3.24
$2.57 $25.70
$1.36 $136.00
Full Ammo Pack (Order in multiples of 250)
$1.36 $340.00
$1.31 $655.00
$1.23 $3,075.00
$1.14 $5,700.00
$1.12 $11,200.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2200 uF
25 VDC
+ 105 C
18 mm
5 mm
20 mm
10000 Hour
20 %
2.88 A
- 40 C
Straight
26 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 550 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay K470J15C0GF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 50volts 5%
Vishay MAL212534102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000UF 10V
Central Semiconductor MPSA20 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
Analog Devices Inc. AD9850BRSZ
Data Acquisition ADCs/DACs - Specialised DDS CLOCK DRIVE
RECOM R-78B5.0-1.5
Non-Isolated DC/DC Converters 1.5A DC/DC REG 6.5-18Vin 5Vout
Panasonic EEU-FR1H100
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Analog Devices Inc. MAX121CWE+
Analog to Digital Converters - ADC 308ksps ADC with DSP Interface and 78dB SINAD
Analog Devices Inc. LT1085IT-12#PBF
LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs
Wurth Elektronik 860040575007
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 35V 20% Radial
Nichicon UHE1J471MHD6TN
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20%