UHE1E102MHD6TO

Nichicon
647-UHE1E102MHD6TO

UHE1E102MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,604

Stock:

3,604
Can Dispatch Immediately

On Order:

1,000
Expected 14-Nov-23

Factory Lead Time:

74
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.42 $14.20
$1.07 $107.00
Full Ammo Pack (Order in multiples of 500)
$0.841 $420.50
$0.742 $3,710.00
$0.696 $6,960.00
$0.647 $16,175.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
25 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.91 A
- 40 C
Straight
35 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 250 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 5.062 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL204213229E3
Aluminium Electrolytic Capacitors - Axial Leaded 22UF 250V
Nichicon ULD1H101MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded
Chemi-Con ELE-500ELL100ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50V
Nichicon UHW1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20%
KEMET T491C106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms
Nichicon UHE1H221MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 220uF 10x16 20% 5LS
Nichicon UHW1H102MHD6
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 50 Volts 20%
Panasonic EEU-FR1H470B
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=5mm
Wurth Elektronik 860160672002
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 1uF 20% Radial
Nichicon UVZ1A222MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10 Volts 20%