UHE1E101MED1TD

Nichicon
647-UHE1E101MED1TD

UHE1E101MED1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 25V 105c PET

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,801

Stock:

3,801
Can Dispatch Immediately

On Order:

4,000
Expected 23-Oct-23
Quantities greater than 7801 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.651 $0.65
$0.476 $4.76
$0.286 $28.60
$0.182 $182.00
Full Ammo Pack (Order in multiples of 2000)
$0.151 $302.00
$0.147 $1,470.00
$0.141 $3,384.00
$0.132 $6,600.00
$0.123 $12,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
25 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
5000 Hour
20 %
340 mA
- 40 C
Straight
220 mOhms
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 25 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.027 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
TDK PS1240P02BT
Piezo Buzzers & Audio Indicators Round 12.2mmx6.5mm 4kHz Vin=3V
Rubycon 50ZLH100MEFC8X11.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Panasonic EEU-FR1E470B
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS 5.0mm
KOA Speer MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1%
Nichicon UHE1H2R2MDD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 20%
Nichicon UPW1H470MED
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF AEC-Q200
Nichicon ULD1A101MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 10V 100UF 20%
Nichicon UHE1H3R3MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50VDC 3.3uF 20% 53mA 2.2ohm @ 100kHz L/S=2mm