UHE1C562MHD6

Nichicon
647-UHE1C562MHD6

UHE1C562MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 5600uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:

172 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.58 $4.58
$2.96 $29.60
$2.49 $249.00
$2.10 $1,260.00
$2.05 $2,460.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
16 VDC
+ 105 C
18 mm
7.5 mm
31.5 mm
10000 Hour
20 %
3.61 A
- 40 C
Straight
15 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 896 uA
Package/Case: 16 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 13.300 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Mini-Circuits TC16-161TX+
Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS
Analog Devices Inc. TMC5160SilentStepStick
Power Management IC Development Tools Step direction driver boards with TMC5160, compatible to stepStick
RFMi SF2250E-1
Signal Conditioning FILTER, SAW, 1615 MHZ, 6SMD
SparkFun Electronics PRT-17258
SparkFun Accessories Flexible Qwiic Cable - 200mm
Anderson Power Products 5916G4-BK
Heavy Duty Power Connectors PP75 HOUSING ONLY BLACK - BULK
Anderson Power Products 5916G7-BK
Heavy Duty Power Connectors PP75 HOUSING ONLY RED - BULK
Anderson Power Products 5915-BK
Heavy Duty Power Connectors PP75 #10-12 AWG CONTACT - BULK
Analog Devices Inc. ADAU1467WBCPZ300
Audio DSPs 32bit SigmaDSP Audio 24K/80K
Infineon IRFB7430PBF
MOSFET 40V 1.3mOhm 195A HEXFET 375W 300nC
Panasonic EEU-FC1V471
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35V