UHE1C392MHD3TN

Nichicon
647-UHE1C392MHD3TN

UHE1C392MHD3TN

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 3900 uF 20% 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

27 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.23 $22.30
$1.80 $180.00
Full Ammo Pack (Order in multiples of 250)
$1.80 $450.00
$1.55 $775.00
$1.45 $1,450.00
$1.36 $3,400.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
16 VDC
+ 105 C
16 mm
5 mm
20 mm
10000 Hour
20 %
3.35 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 624 uA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99