UHE1C332MHD

Nichicon
647-UHE1C332MHD

UHE1C332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF 12.5x35.5 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,162

Stock:

4,162 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.29 $2.29
$1.79 $17.90
$1.50 $150.00
$1.14 $570.00
$1.03 $1,030.00
$1.00 $2,500.00
$0.984 $9,840.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
16 VDC
+ 105 C
12.5 mm
5 mm
35.5 mm
10000 Hour
20 %
2.88 A
- 40 C
Straight
20 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 528 uA
Package/Case: 12.5 mm x 35.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.060 g
                    
This particular product is water based and not recommended
for automotive application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0509-14
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UHE1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS
Nichicon UKA1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF AEC-Q200
Panasonic EEU-FR1V101
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm
Panasonic EEU-FR1V471
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm
Chemi-Con ELE-500ELL1R0ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 1uF 50V
Nichicon UPJ2E220MHD
Aluminium Electrolytic Capacitors - Radial Leaded 250volts 22uF 16x25 20% 7.5LS
Nichicon UPV1H100MFD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 5x11 20% 2LS
Nichicon UVR2A0R1MDD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 0.1uF 20% 100V Miniature Sized
Nichicon ULD1E101MED1TD
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100UF 20%