UHE1C152MHD6TO

Nichicon
647-UHE1C152MHD6TO

UHE1C152MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

490
Expected 09-Oct-23

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.16 $11.60
Full Ammo Pack (Order in multiples of 500)
$0.98 $490.00
$0.768 $768.00
$0.709 $1,772.50
$0.645 $6,450.00
$0.632 $15,800.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
16 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.91 A
- 40 C
Straight
UHE
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 240 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99