UHE1C152MHD6

Nichicon
647-UHE1C152MHD6

UHE1C152MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1500uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:

950 Can Dispatch Immediately

Factory Lead Time:

23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.01 $2.01
$1.23 $12.30
$1.08 $108.00
$0.703 $703.00
$0.644 $1,288.00
$0.632 $6,320.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
16 VDC
+ 105 C
12.5 mm
5 mm
20 mm
7000 Hour
20 %
1.91 A
- 40 C
Straight
35 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 240 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.020 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET C0805C103J3GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0805 5% AEC-Q200
Nichicon UPM1C271MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 270UF 16V
Texas Instruments TLV1117LV33DCYT
LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg
Murata BLM31PG391SN1L
Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below
Omron G5V-2-H1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 12DC 150mW Seal
Panasonic EXB-38V330JV
Resistor Networks & Arrays 33 OHM 5%
ROHM Semiconductor KDZVTR4.7B
Zener Diodes 4.924V 5% 1W 2-Pin PMDU
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Murata BLM21PG221SZ1D
Ferrite Beads 220 OHM 1250MA Alternate Sizing Guide Below
TDK B41888C4687M000
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 680uF 20% STD Leads