UHE1C152MHD3

Nichicon
647-UHE1C152MHD3

UHE1C152MHD3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1500uF 105c 16x15 7.5ls

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,973

Stock:

2,973 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.42 $2.42
$1.26 $12.60
$1.15 $115.00
$1.07 $535.00
$0.911 $637.70
$0.891 $2,494.80
$0.828 $4,636.80
$0.811 $8,515.50
$0.796 $20,059.20
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
16 VDC
+ 105 C
16 mm
5 mm
15 mm
7000 Hour
20 %
1.91 A
- 40 C
Straight
42 mOhms
UHE
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 240 uA
Package/Case: 10 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4.740 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
ECS ECS-3225MVLC-333.3-CN-TR
Standard Clock Oscillators 33.3333 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Texas Instruments SN74LXCH1T45DRYR
Translation - Voltage Levels Single-bit dual-supply transceiver with configurable voltage-level shifting
Delta Electronics AFB02512HHA-CF00
DC Fans Fan, 25x25x10mm, 12VDC, 2.4CFM, 0.96W, 28dBA, 13000RPM, Ball, 3 Wire, Tach
Vishay MAL213650102E3
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 20% 16 x 20
Mini-Circuits PMA3-83LNW+
RF Amplifier MMIC AMPLIFIER RoHS
Caddock MP9100-100-1%
Thick Film Resistors - Through Hole
Chemi-Con ELE-500ELL470MF11D
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 50V
Vishay MAL212518222E3
Aluminium Electrolytic Capacitors - Axial Leaded 2200UF 63V
Texas Instruments TPS3899DL01DSER
Supervisory Circuits Nanopower supervisor with programmable sense and reset delay 6-WSON -40 to 125
ABRACON AX3HAF1-100.0000T
Standard Clock Oscillators 100.00 MHZ HCSL XO 153FS